Add To Favorites
ABM8W-32.0000MHZ-4-D1X-T3 32MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 81.00000 ¥81
10 71.40000 ¥714
50 66.76000 ¥3,338
100 59.01000 ¥5,901
500 55.89600 ¥27,948
1,000 46.58000 ¥46,580

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-14079-1-ND
Copy   535-14079-1-ND
Quantity Available 2,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM8W-32.0000MHZ-4-D1X-T3

Copy   ABM8W-32.0000MHZ-4-D1X-T3
Description CRYSTAL 32.0000MHZ 4PF SMD
Copy   CRYSTAL 32.0000MHZ 4PF SMD
Detailed Description

32MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead

Copy   32MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-14079-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-14079-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: ¥42.34600

20:20:56 8/17/2019