JPY | USD
Favorite

ABM8W-27.0000MHZ-7-B1U-T3 27MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Price & Procurement
7,055 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 70.60000 ¥706
50 66.00000 ¥3,300
100 58.33000 ¥5,833
500 55.26000 ¥27,630
1,000 46.05000 ¥46,050

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-14066-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥41.86367
  • Cut Tape (CT)  : 535-14066-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,055 - Immediate
  • Unit Price: ¥80.00000

ABM8W-27.0000MHZ-7-B1U-T3

Datasheet
Digi-Key Part Number 535-14066-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-27.0000MHZ-7-B1U-T3
Copy  
Description CRYSTAL 27.0000MHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

27MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14066-6