JPY | USD
Favorite

ABM8W-24.0000MHZ-4-D1X-T3 24MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
Price & Procurement
8,761 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 81.00000 ¥81
10 71.50000 ¥715
50 66.84000 ¥3,342
100 59.07000 ¥5,907
500 55.95800 ¥27,979
1,000 46.63200 ¥46,632

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-14045-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥42.39300
  • Cut Tape (CT)  : 535-14045-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,761 - Immediate
  • Unit Price: ¥81.00000

ABM8W-24.0000MHZ-4-D1X-T3

Datasheet
Digi-Key Part Number 535-14045-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-24.0000MHZ-4-D1X-T3
Copy  
Description CRYSTAL 24.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14045-6