JPY | USD
Favorite

ABM8W-24.0000MHZ-4-B1U-T3 24MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
Price & Procurement
12,131 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76
10 63.10000 ¥631
50 56.82000 ¥2,841
100 50.52000 ¥5,052
500 47.99400 ¥23,997
1,000 40.41600 ¥40,416

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14044-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥37.88967
  • Digi-Reel®  : 535-14044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,151 - Immediate
  • Unit Price: Digi-Reel®

ABM8W-24.0000MHZ-4-B1U-T3

Datasheet
Digi-Key Part Number 535-14044-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-24.0000MHZ-4-B1U-T3
Copy  
Description CRYSTAL 24.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ABM8W-25.0000MHZ-4-B1U-T3

CRYSTAL 25.0000MHZ 4PF SMD

Abracon LLC

¥76.00000 Details

CM1213-08MR

TVS DIODE 3.3V 8.8V 10MSOP

ON Semiconductor

¥111.00000 Details

PI3B3257QEX

IC 2:1 MUX/DEMUX BUS SW 16-QSOP

Diodes Incorporated

¥64.00000 Details

SST26VF016BT-104I/SN

IC FLASH 16M SPI 104MHZ 8SOIC

Microchip Technology

¥136.00000 Details
Additional Resources
Standard Package 1
Other Names 535-14044-1