JPY | USD
Favorite

ABM8W-18.4320MHZ-4-B1U-T3 18.432MHz ±10ppm Crystal 4pF 70 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
3,000 37.93267 ¥113,798
6,000 36.66833 ¥220,010
15,000 35.40380 ¥531,057

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ABM8W-18.4320MHZ-4-B1U-T3

Datasheet
Digi-Key Part Number 535-ABM8W-18.4320MHZ-4-B1U-T3TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-18.4320MHZ-4-B1U-T3
Copy  
Description CRYSTAL 18.4320MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

18.432MHz ±10ppm Crystal 4pF 70 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 3,000
Other Names 535-14033-2
535-14033-2-ND
535-ABM8W-18.4320MHZ-4-B1U-T3TR