JPY | USD
Favorite

ABM8W-16.0000MHZ-4-D1X-T3 16MHz ±10ppm Crystal 4pF 70 Ohms 4-SMD, No Lead
Price & Procurement
2,990 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 70.80000 ¥708
50 66.20000 ¥3,310
100 58.52000 ¥5,852
500 55.43200 ¥27,716
1,000 46.19300 ¥46,193

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14021-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥41.99333

ABM8W-16.0000MHZ-4-D1X-T3

Datasheet
Digi-Key Part Number 535-14021-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-16.0000MHZ-4-D1X-T3
Copy  
Description CRYSTAL 16.0000MHZ 4PF SMD
Copy  
Detailed Description

16MHz ±10ppm Crystal 4pF 70 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14021-1