JPY | USD
Favorite

ABM8W-12.0000MHZ-7-D1X-T3 12MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Price & Procurement
2,776 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 70.30000 ¥703
50 65.74000 ¥3,287
100 58.10000 ¥5,810
500 55.04200 ¥27,521
1,000 45.86800 ¥45,868

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-14006-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥41.69800
  • Cut Tape (CT)  : 535-14006-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,776 - Immediate
  • Unit Price: ¥80.00000

ABM8W-12.0000MHZ-7-D1X-T3

Datasheet
Digi-Key Part Number 535-14006-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8W-12.0000MHZ-7-D1X-T3
Copy  
Description CRYSTAL 12.0000MHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ASE-50.000MHZ-LR-T

XTAL OSC XO 50.0000MHZ CMOS SMD

Abracon LLC

¥243.00000 Details
Additional Resources
Standard Package 1
Other Names 535-14006-6