JPY | USD
Favorite

Price & Procurement
10,560 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 93.00000 ¥93
10 82.30000 ¥823
50 76.92000 ¥3,846
100 67.97000 ¥6,797
500 64.39600 ¥32,198

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-10305-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥53.66300
  • Digi-Reel®  : 535-10305-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,560 - Immediate
  • Unit Price: Digi-Reel®

ABM8G-48.000MHZ-B4Y-T

Datasheet
Digi-Key Part Number 535-10305-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8G-48.000MHZ-B4Y-T
Copy  
Description CRYSTAL 48.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

48MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8G
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ABM8G-48.000MHZ-18-D2Y-T

CRYSTAL 48.0000MHZ 18PF SMD

Abracon LLC

¥110.00000 Details
Additional Resources
Standard Package 1
Other Names 535-10305-1