JPY | USD
Favorite

Price & Procurement
5,797 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 130.00000 ¥130
10 114.80000 ¥1,148
50 107.26000 ¥5,363
100 94.78000 ¥9,478
500 89.79000 ¥44,895

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10278-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥68.02200
  • Cut Tape (CT)  : 535-10278-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,797 - Immediate
  • Unit Price: ¥130.00000

ABM8G-28.63636MHZ-18-D2Y-T

Datasheet
Digi-Key Part Number 535-10278-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8G-28.63636MHZ-18-D2Y-T
Copy  
Description CRYSTAL 28.63636MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

28.63636MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8G Series Datasheet
ABM8G Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM8G Series SMD Crystals
Mfg CAD Models ABM8G.stp
HTML Datasheet ABM8G Series Datasheet
EDA / CAD Models ABM8G-28.63636MHZ-18-D2Y-T by SnapEDA
3D Drawings ABM8G-3D.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8G
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 28.63636MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

TPD12S520DBTR

IC INTERFACE SPECIALIZED 38TSSOP

Texas Instruments

¥153.00000 Details

RCLAMP0524P.TCT

TVS DIODE 5V 15V SLP2510P8

Semtech Corporation

¥130.00000 Details

ABM8G-12.000MHZ-18-D2Y-T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

¥130.00000 Details

USB3320C-EZK-TR

IC TRANSCEIVER HALF 1/1 32QFN

Microchip Technology

¥180.00000 Details

ABM8G-24.000MHZ-18-D2Y-T

CRYSTAL 24.0000MHZ 18PF SMD

Abracon LLC

¥85.00000 Details

ABM8-25.000MHZ-D2Y-T

CRYSTAL 25.000MHZ 18PF SMD

Abracon LLC

¥86.00000 Details
Additional Resources
Standard Package 1
Other Names 535-10278-6