Price & Procurement
876 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 114.00000 ¥114
10 101.10000 ¥1,011
50 94.56000 ¥4,728
100 83.57000 ¥8,357
500 79.16800 ¥39,584

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10263-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥65.97400
  • Cut Tape (CT)  : 535-10263-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 876 - Immediate
  • Unit Price: ¥114.00000

ABM8G-13.000MHZ-18-D2Y-T

Datasheet
Digi-Key Part Number 535-10263-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM8G-13.000MHZ-18-D2Y-T
Copy  
Description CRYSTAL 13.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

13MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8G
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 13MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

OH300-50503CF-020.0M

XTAL OSC OCXO 20.0000MHZ CMOS

Connor Winfield

¥10,032.00000 Details
Additional Resources
Standard Package 1
Other Names 535-10263-6