JPY | USD
Favorite

Price & Procurement
1,612 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 116.00000 ¥116
10 102.60000 ¥1,026
50 95.88000 ¥4,794
100 84.73000 ¥8,473
500 80.26800 ¥40,134
1,000 66.89000 ¥66,890

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10261-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: ¥67.75900
  • Cut Tape (CT)  : 535-10261-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,536 - Immediate
  • Unit Price: ¥130.00000
  • Digi-Reel®  : 535-10261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,589 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 535-14128-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥58.78233
  • Cut Tape (CT)  : 535-14128-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,612 - Immediate
  • Unit Price: ¥116.00000

ABM8G-12.000MHZ-18-D2Y-T3

Datasheet
Digi-Key Part Number 535-14128-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8G-12.000MHZ-18-D2Y-T3
Copy  
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

12MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8G Series Datasheet
ABM8G Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM8G Series SMD Crystals
Mfg CAD Models ABM8G.stp
HTML Datasheet ABM8G Series Datasheet
EDA / CAD Models ABM8G-12.000MHZ-18-D2Y-T3 by SnapEDA
3D Drawings ABM8G-3D.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8G
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 120 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ABM8G-12.000MHZ-18-D2Y-T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

¥130.00000 Details
Additional Resources
Standard Package 1
Other Names 535-14128-6