Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 97.00000 ¥97
10 85.90000 ¥859
50 80.24000 ¥4,012
100 70.90000 ¥7,090
500 67.16600 ¥33,583

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10283-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥55.97200
  • Cut Tape (CT)  : 535-10283-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥97.00000

ABM8G-12.000MHZ-B4Y-T

Datasheet
Digi-Key Part Number 535-10283-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM8G-12.000MHZ-B4Y-T
Copy  
Description CRYSTAL 12.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

12MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ABM8G Series Datasheet
ABM8G Drawing
Environmental Information Abracon REACH 219
Featured Product ABM8G Series SMD Crystals
Mfg CAD Models ABM8G.stp
HTML Datasheet ABM8G Series Datasheet
ABM8G Drawing
EDA / CAD Models ABM8G-12.000MHZ-B4Y-T by SnapEDA
ABM8G-12.000MHZ-B4Y-T by Ultra Librarian
3D Drawings ABM8G-3D.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8G
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 120 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

FT4232HL-REEL

IC USB HS QUAD UART/SYNC 64-LQFP

FTDI, Future Technology Devices International Ltd

¥718.00000 Details

BLM21AG102SN1D

FERRITE BEAD 1 KOHM 0805 1LN

Murata Electronics

¥20.00000 Details

93LC56BT-I/OT

IC EEPROM 2KBIT SPI 2MHZ SOT23-6

Microchip Technology

¥32.00000 Details

BLM31PG121SN1L

FERRITE BEAD 120 OHM 1206 1LN

Murata Electronics

¥37.00000 Details

ABM8G-25.000MHZ-B4Y-T

CRYSTAL 25.0000MHZ 10PF SMD

Abracon LLC

¥97.00000 Details

0678038020

CONN RCPT USB2.0 MINI AB SMD R/A

Molex

¥273.00000 Details
Additional Resources
Standard Package 1
Other Names 535-10283-6