JPY | USD
Favorite

ABM8AIG-24.000MHZ-12-2Z-T3 24MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
5,516 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 158.00000 ¥158
10 150.70000 ¥1,507
50 147.18000 ¥7,359
100 126.14000 ¥12,614
500 122.63400 ¥61,317
1,000 103.36200 ¥103,362

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13392-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥89.18733
  • Cut Tape (CT)  : 535-13392-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,516 - Immediate
  • Unit Price: ¥158.00000

ABM8AIG-24.000MHZ-12-2Z-T3

Datasheet
Digi-Key Part Number 535-13392-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8AIG-24.000MHZ-12-2Z-T3
Copy  
Description CRYSTAL 24MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

24MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8AIG Series Datasheet
AIG Crystals Auto/Ind Grade Flyer
Environmental Information Abracon RoHS2 Cert
HTML Datasheet ABM8AIG Series Datasheet
EDA / CAD Models ABM8AIG-24.000MHZ-12-2Z-T3 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8AIG
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

535-13495-KIT

ABM8AIG AUTO GRD CRYSTAL KIT

Abracon LLC

¥12,063.00000 Details
You May Also Be Interested In

CY7C68013A-56LTXI

IC MCU USB PHERIPH FX2LP 56VQFN

Cypress Semiconductor Corp

¥2,102.00000 Details

XC6SLX25-2FTG256I

IC FPGA 186 I/O 256FTBGA

Xilinx Inc.

¥4,694.00000 Details

KC5032A100.000C1GE00

XTAL OSC XO 100.0000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

¥224.00000 Details

TPS7A3725DRVR

IC REG LINEAR 2.5V 1A 6SON

Texas Instruments

¥198.00000 Details

ABS07AIG-32.768KHZ-1-T

CRYSTAL 32.768KHZ 12.5PF SMD

Abracon LLC

¥139.00000 Details

IS25LP032D-JKLE

IC FLASH 32M SPI 133MHZ 8WSON

ISSI, Integrated Silicon Solution Inc

¥180.00000 Details
Additional Resources
Standard Package 1
Other Names 535-13392-6