JPY | USD
Favorite

Price & Procurement
10,493 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 86.00000 ¥86
10 76.20000 ¥762
50 71.24000 ¥3,562
100 62.94000 ¥6,294
500 59.62800 ¥29,814

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9146-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥79.66000
  • Cut Tape (CT)  : 535-9146-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,493 - Immediate
  • Unit Price: ¥86.00000
  • Tape & Reel (TR)  : ABM8-33.000MHZ-B2-T3-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥43.66700

ABM8-33.000MHZ-B2-T

Datasheet
Digi-Key Part Number 535-9146-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8-33.000MHZ-B2-T
Copy  
Description CRYSTAL 33.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

33MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8 Series Datasheet
ABM8 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM8.stp
EDA / CAD Models ABM8-33.000MHZ-B2-T by SnapEDA
3D Drawings ABM8.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 33MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-3225-04-12

SOCKET 4PAD 3.2X2.5 CRYSTAL

Abracon LLC

¥3,804.00000 Details

AXS-3225-04-02

SOCKET 4PAD 3.2X2.5 XTAL OR OSC

Abracon LLC

¥3,804.00000 Details
Additional Resources
Standard Package 1
Other Names 535-9146-6