Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 102.00000 ¥102
10 91.00000 ¥910
50 85.08000 ¥4,254
100 75.19000 ¥7,519
500 71.23600 ¥35,618

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9831-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥59.36400
  • Cut Tape (CT)  : 535-9831-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥102.00000

ABM7-8.000MHZ-D2Y-T

Datasheet
Digi-Key Part Number 535-9831-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM7-8.000MHZ-D2Y-T
Copy  
Description CRYSTAL 8.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

8MHz ±20ppm Crystal 18pF 100 Ohms 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ABM7 Series Datasheet
ABM7 Drawing
Environmental Information Abracon REACH 219
Featured Product ABM7 and ABM11 Crystals
Mfg CAD Models ABM7.stp
PCN Obsolescence/ EOL ABM7 Series 14/May/2015
ABM7 Series 24/Jul/2015
HTML Datasheet ABM7 Drawing
ABM7 Series Datasheet
EDA / CAD Models ABM7-8.000MHZ-D2Y-T by SnapEDA
3D Drawings ABM7.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM7
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ECS-080-18-23G-JGN-TR

CRYSTAL 8.0000MHZ 18PF SMD

ECS Inc.

¥80.00000 Details

ABM7-25.000MHZ-D2Y-T

CRYSTAL 25.0000MHZ 18PF SMD

Abracon LLC

¥102.00000 Details

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

¥54.00000 Details

B360A-13-F

DIODE SCHOTTKY 60V 3A SMA

Diodes Incorporated

¥49.00000 Details

FDV301N

MOSFET N-CH 25V 220MA SOT23

onsemi

¥34.00000 Details

J0011D01BNL

CONN JACK 1PORT 100 BASE-TX PCB

Pulse Electronics Network

¥1,033.00000 Details
Additional Resources
Standard Package 1
Other Names 535-9831-6