JPY | USD
Favorite

Price & Procurement
65,726 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 83.00000 ¥83
10 73.30000 ¥733
50 68.48000 ¥3,424
100 60.52000 ¥6,052
500 57.33400 ¥28,667

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9847-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 65,000 - Immediate
  • Unit Price: ¥60.80900
  • Cut Tape (CT)  : 535-9847-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,748 - Immediate
  • Unit Price: ¥83.00000

ABM7-25.000MHZ-D2Y-T

Datasheet
Digi-Key Part Number 535-9847-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM7-25.000MHZ-D2Y-T
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

25MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM7 Series Datasheet
ABM7 Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM7 and ABM11 Crystals
Mfg CAD Models ABM7.stp
PCN Obsolescence/ EOL ABM7 Series 14/May/2015
ABM7 Series 24/Jul/2015
3D Drawings ABM7.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM7
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ABM7-12.000MHZ-D2Y-T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

¥83.00000 Details

ABM7-24.000MHZ-D2Y-T

CRYSTAL 24.0000MHZ 18PF SMD

Abracon LLC

¥93.00000 Details

ABM7-8.000MHZ-D2Y-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

¥83.00000 Details

ABS07-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

¥82.00000 Details

LAN8720A-CP-TR

IC TRANSCEIVER FULL 2/2 24QFN

Microchip Technology

¥134.00000 Details

W5500

IC CTLR 3-1 ETH TCP/IP 48LQFP

WIZnet

¥458.00000 Details
Additional Resources
Standard Package 1
Other Names 535-9847-6