JPY | USD
Favorite

ABM3C-20.000MHZ-D4Y-T 20MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Price & Procurement
20,512 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 74.80000 ¥748
50 69.92000 ¥3,496
100 61.79000 ¥6,179
500 58.54200 ¥29,271

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-11292-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥48.78500
  • Cut Tape (CT)  : 535-11292-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,512 - Immediate
  • Unit Price: ¥85.00000

ABM3C-20.000MHZ-D4Y-T

Datasheet
Digi-Key Part Number 535-11292-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM3C-20.000MHZ-D4Y-T
Copy  
Description CRYSTAL 20.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM3C Series
ABM3C Drawing
Mfg CAD Models ABM3C.stp
PCN Packaging ABM3 Series 11/Jul/2018
EDA / CAD Models ABM3C-20.000MHZ-D4Y-T by Ultra Librarian
3D Drawings ABM3C.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3C
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ABM10AIG-20.000MHZ-4Z-T3

CRYSTAL 20.0000MHZ 10PF SMD

Abracon LLC

¥134.00000 Details

742792510

FERRITE BEAD 70 OHM 1812 1LN

Würth Elektronik

¥30.00000 Details

FDN327N

MOSFET N-CH 20V 2A SSOT-3

ON Semiconductor

¥41.00000 Details

ISL1219IUZ

IC RTC EVENT REC I2C 10-MSOP

Renesas Electronics America Inc

¥400.00000 Details

BSC028N06NSATMA1

MOSFET N-CH 60V 23A TDSON-8

Infineon Technologies

¥227.00000 Details

MAX9867ETJ+T

IC STEREO AUD CODEC LP 32TQFN

Maxim Integrated

¥265.00000 Details
Additional Resources
Standard Package 1
Other Names 535-11292-6