JPY | USD
Favorite

Price & Procurement
50,361 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 132.00000 ¥132
10 117.20000 ¥1,172
50 109.58000 ¥5,479
100 96.83000 ¥9,683
500 91.73600 ¥45,868

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13456-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: ¥69.49700
  • Cut Tape (CT)  : 535-13456-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,361 - Immediate
  • Unit Price: ¥132.00000

ABM3B-8.000MHZ-10-D-1-G-T

Datasheet
Digi-Key Part Number 535-13456-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM3B-8.000MHZ-10-D-1-G-T
Copy  
Description CRYSTAL 8.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

8MHz ±10ppm Crystal 10pF 200 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ECS-80-10-30B-CWN-TR

CRYSTAL 8MHZ 10PF SMD

ECS Inc.

¥100.00000 Details

22R-JED(LF)(SN)

CONN RCPT 22POS 0.049 TIN PCB

JST Sales America Inc.

¥147.00000 Details

LS Q976-NR-1

LED RED DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥34.00000 Details

219-4MST

SWITCH SLIDE DIP SPST 100MA 20V

CTS Electrocomponents

¥86.00000 Details

PCA9306DQER

IC TRNSLTR BIDIRECTIONAL 8X2SON

Texas Instruments

¥78.00000 Details

NFM18PC225B1A3D

CAP FEEDTHRU 2.2UF 20% 10V 0603

Murata Electronics

¥35.00000 Details
Additional Resources
Standard Package 1
Other Names 535-13456-6