JPY | USD
Favorite

Price & Procurement
13,531 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 132.00000 ¥132
10 117.20000 ¥1,172
50 109.58000 ¥5,479
100 96.83000 ¥9,683
500 91.73600 ¥45,868

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13453-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
  • Unit Price: ¥69.49700
  • Cut Tape (CT)  : 535-13453-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,531 - Immediate
  • Unit Price: ¥132.00000

ABM3B-25.000MHZ-N-2-X-T

Datasheet
Digi-Key Part Number 535-13453-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM3B-25.000MHZ-N-2-X-T
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

25MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ABM3B-25.000MHZ-B2-T

CRYSTAL 25.0000MHZ 18PF SMD

Abracon LLC

¥126.00000 Details
Additional Resources
Standard Package 1
Other Names 535-13453-6