JPY | USD
Favorite

Price & Procurement
62,840 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 124.00000 ¥124
10 109.10000 ¥1,091
50 102.00000 ¥5,100
100 90.13000 ¥9,013
500 85.38600 ¥42,693

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9128-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 62,000 - Immediate
  • Unit Price: ¥64.68600
  • Cut Tape (CT)  : 535-9128-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,840 - Immediate
  • Unit Price: ¥124.00000

ABM3B-25.000MHZ-B2-T

Datasheet
Digi-Key Part Number 535-9128-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM3B-25.000MHZ-B2-T
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

AXS-5032-04-04

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

¥3,727.00000 Details

AXS-5032-04-12

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

¥3,222.96000 Details

AXS-5032-04-02

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

¥3,222.96000 Details

AXS-5032-04-07

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

¥3,222.96000 Details

AXS-5032-04-06

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

¥3,222.96000 Details
You May Also Be Interested In

ABM3B-25.000MHZ-N-2-X-T

CRYSTAL 25.0000MHZ 18PF SMD

Abracon LLC

¥129.00000 Details

ABM3B-8.000MHZ-B2-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

¥72.00000 Details

ABM3B-24.000MHZ-B2-T

CRYSTAL 24.0000MHZ 18PF SMD

Abracon LLC

¥124.00000 Details

LAN8742A-CZ-TR

IC TRANSCEIVER 1/1 24SQFN

Microchip Technology

¥141.00000 Details

ABS25-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

¥72.00000 Details

PRTR5V0U2X,215

TVS DIODE 5.5V SOT143B

Nexperia USA Inc.

¥62.00000 Details
Additional Resources
Standard Package 1
Other Names 535-9128-6