Add To Favorites
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 133.00000 ¥133
10 118.40000 ¥1,184
50 110.68000 ¥5,534
100 97.81000 ¥9,781
500 92.66000 ¥46,330

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 300-8218-6-ND
Copy   300-8218-6-ND
Quantity Available 4,228
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM3B-25.000MHZ-10-1-U-T

Copy   ABM3B-25.000MHZ-10-1-U-T
Description CRYSTAL 25.0000MHZ 10PF SMD
Copy   CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Copy   25MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM3B
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-5032-04-04 - Abracon LLC | 535-10135-ND DigiKey Electronics
  • AXS-5032-04-04
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price ¥3,842.00000
  • 535-10135-ND
  • AXS-5032-04-07 - Abracon LLC | 535-10137-ND DigiKey Electronics
  • AXS-5032-04-07
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price ¥3,322.64000
  • 535-10137-ND
  • AXS-5032-04-12 - Abracon LLC | 535-10138-ND DigiKey Electronics
  • AXS-5032-04-12
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price ¥3,322.64000
  • 535-10138-ND
  • AXS-5032-04-02 - Abracon LLC | 535-10134-ND DigiKey Electronics
  • AXS-5032-04-02
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price ¥3,322.64000
  • 535-10134-ND
You May Also Be Interested In
  • LAN8720A-CP-TR - Microchip Technology | LAN8720A-CP-CT-ND DigiKey Electronics
  • LAN8720A-CP-TR
  • Microchip Technology
  • IC TXRX ETHERNET 24QFN
  • Unit Price ¥139.00000
  • LAN8720A-CP-CT-ND
  • MAX3232IDBR - Texas Instruments | 296-13097-1-ND DigiKey Electronics
  • MAX3232IDBR
  • Texas Instruments
  • IC DRVR/RCVR MULTCH RS232 16SSOP
  • Unit Price ¥271.00000
  • 296-13097-1-ND
  • STM32F407VET6 - STMicroelectronics | 497-12075-ND DigiKey Electronics
  • STM32F407VET6
  • STMicroelectronics
  • IC MCU 32BIT 512KB FLASH 100LQFP
  • Unit Price ¥1,331.00000
  • 497-12075-ND
Additional Resources
Standard Package ? 1
Other Names 300-8218-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8218-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥70.19600
  • Cut Tape (CT) ? : 300-8218-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,228 - Immediate
  • Unit Price: ¥133.00000

20:46:00 6/19/2019