JPY | USD

Price & Procurement
1,227 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 118.00000 ¥118.00
10 104.20000 ¥1,042.00
50 97.46000 ¥4,873.00
100 86.13000 ¥8,613.00
500 81.59800 ¥40,799.00
1,000 67.99900 ¥67,999.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13988-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥65.73200
  • Cut Tape (CT)  : 535-13988-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,227 - Immediate
  • Unit Price: ¥118.00000

ABM12W-40.0000MHZ-6-D1X-T3

Datasheet
Digi-Key Part Number 535-13988-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM12W-40.0000MHZ-6-D1X-T3
Copy  
Description CRYSTAL 40.0000MHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

40MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM12W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

TL3330AF260QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

¥60.00000 Details

SN65HVD232QDG4

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥353.00000 Details

ANT3216LL00R2400A

RF ANT 2.45GHZ CHIP SOLDER SMD

Yageo

¥74.00000 Details

ESP32-D0WDQ6-V3

IC RF TXRX+MCU BLUETOOTH WIFI

Espressif Systems

¥213.00000 Details

LMZM23601V3SILR

DC DC CONVERTER 3.3V

Texas Instruments

¥705.00000 Details

NCV8186BMN330TAG

IC REG LINEAR 3.3V 1A 8DFN

ON Semiconductor

¥33.05500 Details
Additional Resources
Standard Package 1
Other Names 535-13988-6