JPY | USD

Price & Procurement
2,770 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 118.00000 ¥118.00
10 104.20000 ¥1,042.00
50 97.46000 ¥4,873.00
100 86.13000 ¥8,613.00
500 81.59800 ¥40,799.00
1,000 67.99900 ¥67,999.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

ABM12W-27.1200MHZ-7-B1U-T3

Datasheet
Digi-Key Part Number 535-ABM12W-27.1200MHZ-7-B1U-T3DKR-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM12W-27.1200MHZ-7-B1U-T3
Copy  
Description CRYSTAL 27.1200MHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

27.12MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM12W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13962-6
535-13962-6-ND
535-ABM12W-27.1200MHZ-7-B1U-T3DKR