JPY | USD

Price & Procurement
2,709 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 117.00000 ¥117.00
10 103.70000 ¥1,037.00
50 96.98000 ¥4,849.00
100 85.71000 ¥8,571.00
500 81.19800 ¥40,599.00
1,000 67.66600 ¥67,666.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13958-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥65.73200
  • Cut Tape (CT)  : 535-13958-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,709 - Immediate
  • Unit Price: ¥118.00000

ABM12W-27.0000MHZ-8-D1X-T3

Datasheet
Digi-Key Part Number 535-13958-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM12W-27.0000MHZ-8-D1X-T3
Copy  
Description CRYSTAL 27.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

27MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM12W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ECS-.327-12.5-16-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

¥122.00000 Details
Additional Resources
Standard Package 1
Other Names 535-13958-6