JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
3,000 72.96233 ¥218,887.00
6,000 70.44667 ¥422,680.00
15,000 69.71273 ¥1,045,691.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 535-13946-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,298 - Immediate
  • Unit Price: ¥131.00000
  • Digi-Reel®  : 535-13946-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,298 - Immediate
  • Unit Price: Digi-Reel®

ABM12W-26.0000MHZ-4-B1U-T3

Datasheet
Digi-Key Part Number 535-13946-2-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM12W-26.0000MHZ-4-B1U-T3
Copy  
Description CRYSTAL 26.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

26MHz ±10ppm Crystal 4pF 150 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM12W
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 3,000
Other Names 535-13946-2