JPY | USD
Favorite

ABM12W-24.0000MHZ-7-D1X-T3 24MHz ±10ppm Crystal 7pF 150 Ohms 4-SMD, No Lead
Price & Procurement
2,555 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 133.00000 ¥133
10 117.70000 ¥1,177
50 110.00000 ¥5,500
100 97.21000 ¥9,721
500 92.09200 ¥46,046
1,000 76.74300 ¥76,743

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13936-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥67.44067
  • Cut Tape (CT)  : 535-13936-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,555 - Immediate
  • Unit Price: ¥133.00000

ABM12W-24.0000MHZ-7-D1X-T3

Datasheet
Digi-Key Part Number 535-13936-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM12W-24.0000MHZ-7-D1X-T3
Copy  
Description CRYSTAL 24.0000MHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz ±10ppm Crystal 7pF 150 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM12W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

STWD100PYW83F

IC SUPERVISOR 1 CHANNEL SOT323-5

STMicroelectronics

¥100.00000 Details

MAX34409ETE+

IC CURRENT MONITOR SMBUS TQFN

Maxim Integrated

¥550.00000 Details

LP3996SD-3030/NOPB

IC REG LINEAR 3V 10WSON

Texas Instruments

¥119.00000 Details

REF3330AIRSER

IC VREF SERIES 0.15% 8UQFN

Texas Instruments

¥243.00000 Details
Additional Resources
Standard Package 1
Other Names 535-13936-6