JPY | USD
Favorite

ABM11W-16.0000MHZ-7-B1U-T3 16MHz ±10ppm Crystal 7pF 200 Ohms 4-SMD, No Lead
Price & Procurement
2,522 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 100.00000 ¥100
10 87.90000 ¥879
50 82.20000 ¥4,110
100 72.62000 ¥7,262
500 68.80200 ¥34,401
1,000 57.33500 ¥57,335

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13811-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥50.38500
  • Cut Tape (CT)  : 535-13811-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,522 - Immediate
  • Unit Price: ¥100.00000

ABM11W-16.0000MHZ-7-B1U-T3

Datasheet
Digi-Key Part Number 535-13811-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11W-16.0000MHZ-7-B1U-T3
Copy  
Description CRYSTAL 16.0000MHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

16MHz ±10ppm Crystal 7pF 200 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13811-6