JPY | USD
Favorite

Price & Procurement
5,505 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 79.00000 ¥79
10 65.90000 ¥659
50 59.36000 ¥2,968
100 52.75000 ¥5,275
500 50.11200 ¥25,056
1,000 42.19800 ¥42,198

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13522-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥35.96433
  • Cut Tape (CT)  : 535-13522-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,505 - Immediate
  • Unit Price: ¥79.00000

ABM11-140-26.000MHZ-T3

Datasheet
Digi-Key Part Number 535-13522-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11-140-26.000MHZ-T3
Copy  
Description CRYSTAL 26.00MHZ 8PF LOW ESR SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

26MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13522-6