JPY | USD
Favorite

ABM10W-40.0000MHZ-8-D1X-T3 40MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Price & Procurement
5,451 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 86.00000 ¥86
10 76.20000 ¥762
50 71.24000 ¥3,562
100 62.94000 ¥6,294
500 59.62800 ¥29,814
1,000 49.69000 ¥49,690

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13795-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥43.66700
  • Cut Tape (CT)  : 535-13795-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,451 - Immediate
  • Unit Price: ¥86.00000

ABM10W-40.0000MHZ-8-D1X-T3

Datasheet
Digi-Key Part Number 535-13795-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-40.0000MHZ-8-D1X-T3
Copy  
Description CRYSTAL 40.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

40MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13795-6