JPY | USD

Price & Procurement
1,933 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 109.00000 ¥109
10 95.90000 ¥959
50 89.66000 ¥4,483
100 79.25000 ¥7,925
500 75.07800 ¥37,539
1,000 62.56400 ¥62,564

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13789-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥60.47833
  • Digi-Reel®  : 535-13789-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,933 - Immediate
  • Unit Price: Digi-Reel®

ABM10W-40.0000MHZ-4-K1Z-T3

Datasheet
Digi-Key Part Number 535-13789-1-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM10W-40.0000MHZ-4-K1Z-T3
Copy  
Description CRYSTAL 40.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

40MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±50ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ABM8W-20.0000MHZ-4-K1Z-T3

CRYSTAL 20.0000MHZ 4PF SMD

Abracon LLC

¥85.00000 Details
Additional Resources
Standard Package 1
Other Names 535-13789-1