JPY | USD
Favorite

ABM10W-40.0000MHZ-4-D1X-T3 40MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead
Price & Procurement
2,890 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 74.80000 ¥748
50 69.92000 ¥3,496
100 61.79000 ¥6,179
500 58.54200 ¥29,271
1,000 48.78500 ¥48,785

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13788-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥47.15867
  • Cut Tape (CT)  : 535-13788-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,890 - Immediate
  • Unit Price: ¥85.00000

ABM10W-40.0000MHZ-4-D1X-T3

Datasheet
Digi-Key Part Number 535-13788-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-40.0000MHZ-4-D1X-T3
Copy  
Description CRYSTAL 40.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

40MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13788-6