JPY | USD
Favorite

ABM10W-38.4000MHZ-6-D1X-T3 38.4MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
3,000 43.66700 ¥131,001

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 535-13782-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,600 - Immediate
  • Unit Price: ¥86.00000

ABM10W-38.4000MHZ-6-D1X-T3

Datasheet
Digi-Key Part Number 535-13782-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-38.4000MHZ-6-D1X-T3
Copy  
Description CRYSTAL 38.4000MHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

38.4MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 3,000
Other Names 535-13782-2