JPY | USD
Favorite

ABM10W-32.0000MHZ-4-D1X-T3 32MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
3,000 50.58033 ¥151,741
6,000 48.83633 ¥293,018
15,000 47.09213 ¥706,382

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 535-13773-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,870 - Immediate
  • Unit Price: ¥100.00000
  • Digi-Reel®  : 535-13773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,870 - Immediate
  • Unit Price: Digi-Reel®

ABM10W-32.0000MHZ-4-D1X-T3

Datasheet
Digi-Key Part Number 535-13773-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-32.0000MHZ-4-D1X-T3
Copy  
Description CRYSTAL 32.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 3,000
Other Names 535-13773-2