JPY | USD
Favorite

ABM10W-27.1200MHZ-8-D1X-T3 27.12MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
8,361 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 70.60000 ¥706
50 66.00000 ¥3,300
100 58.32000 ¥5,832
500 55.25400 ¥27,627
1,000 46.04600 ¥46,046

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13763-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥41.85967
  • Cut Tape (CT)  : 535-13763-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,361 - Immediate
  • Unit Price: ¥80.00000

ABM10W-27.1200MHZ-8-D1X-T3

Datasheet
Digi-Key Part Number 535-13763-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-27.1200MHZ-8-D1X-T3
Copy  
Description CRYSTAL 27.1200MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

27.12MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13763-6