JPY | USD
Favorite

ABM10W-26.0000MHZ-4-B1U-T3 26MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2,985 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 81.00000 ¥81
10 72.10000 ¥721
50 67.42000 ¥3,371
100 59.59000 ¥5,959
500 56.46000 ¥28,230
1,000 47.04900 ¥47,049

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ABM10W-26.0000MHZ-4-B1U-T3

Datasheet
Digi-Key Part Number 535-ABM10W-26.0000MHZ-4-B1U-T3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-26.0000MHZ-4-B1U-T3
Copy  
Description CRYSTAL 26.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

26MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13737-1
535-13737-1-ND
535-ABM10W-26.0000MHZ-4-B1U-T3CT