JPY | USD
Favorite

ABM10W-24.5760MHZ-4-D1X-T3 24.576MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
In Stock: 2,757
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 93.00000 ¥93
10 82.30000 ¥823
50 76.92000 ¥3,846
100 67.97000 ¥6,797
500 64.39600 ¥32,198
1,000 53.66300 ¥53,663

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13719-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥47.15867

ABM10W-24.5760MHZ-4-D1X-T3

Datasheet
Digi-Key Part Number 535-13719-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-24.5760MHZ-4-D1X-T3
Copy  
Description CRYSTAL 24.5760MHZ 4PF SMD
Copy  
Detailed Description

24.576MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 24.576MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13719-1