Add To Favorites
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 70.20000 ¥702
50 65.68000 ¥3,284
100 58.03000 ¥5,803
500 54.98000 ¥27,490
1,000 45.81700 ¥45,817

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-14517-1-ND
Copy   535-14517-1-ND
Quantity Available 2,580
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM10W-24.3050MHZ-8-J1Z-T3

Copy   ABM10W-24.3050MHZ-8-J1Z-T3
Description CRYSTAL 24.3050MHZ 8PF SMD
Copy   CRYSTAL 24.3050MHZ 8PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24.305MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy   24.305MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24.305MHz
Frequency Stability ±50ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-14517-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-14517-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥41.65167
  • Digi-Reel® ? : 535-14517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,580 - Immediate
  • Unit Price: Digi-Reel®

06:31:29 8/23/2019