JPY | USD
Favorite

ABM10W-24.0000MHZ-4-B1U-T3 24MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2,940 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 81.00000 ¥81
10 72.00000 ¥720
50 67.36000 ¥3,368
100 59.52000 ¥5,952
500 56.39600 ¥28,198
1,000 46.99600 ¥46,996

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13707-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥45.42933
  • Digi-Reel®  : 535-13707-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,940 - Immediate
  • Unit Price: Digi-Reel®

ABM10W-24.0000MHZ-4-B1U-T3

Datasheet
Digi-Key Part Number 535-13707-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-24.0000MHZ-4-B1U-T3
Copy  
Description CRYSTAL 24.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

24MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13707-1