JPY | USD
Favorite

ABM10AIG-16.000MHZ-4Z-T3 16MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Price & Procurement
14,546 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 158.00000 ¥158
10 150.70000 ¥1,507
50 147.18000 ¥7,359
100 126.14000 ¥12,614
500 122.63400 ¥61,317
1,000 103.36200 ¥103,362

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13361-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥89.18733
  • Cut Tape (CT)  : 535-13361-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,546 - Immediate
  • Unit Price: ¥158.00000

ABM10AIG-16.000MHZ-4Z-T3

Datasheet
Digi-Key Part Number 535-13361-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10AIG-16.000MHZ-4Z-T3
Copy  
Description CRYSTAL 16MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

16MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM10AIG Series Datasheet
AIG Crystals Auto/Ind Grade Flyer
Environmental Information Abracon RoHS2 Cert
PCN Design/Specification ABM10AIG Datasheet Chg 9/Aug/2019
HTML Datasheet ABM10AIG Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10AIG
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

61301421121

CONN HEADER VERT 14POS 2.54MM

Würth Elektronik

¥104.00000 Details

LMT87QDCKRQ1

SENSOR ANALOG -50C-150C SC70

Texas Instruments

¥110.00000 Details

TPD4E001QDBVRQ1

TVS DIODE 5.5V 16V SOT23-6

Texas Instruments

¥75.00000 Details

B72520E0350K062

VARISTOR 56V 100A 1206

EPCOS (TDK)

¥76.00000 Details

TPS65381AQDAPTQ1

IC REG AUTOMOTIVE 5OUT 32HTSSOP

Texas Instruments

¥731.00000 Details

09080007124

CONN TERM WTB 8AWG SILVER

HARTING

¥303.00000 Details
Additional Resources
Standard Package 1
Other Names 535-13361-6