JPY | USD
Favorite

Price & Procurement
3,211 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 132.00000 ¥132
10 126.00000 ¥1,260
50 123.08000 ¥6,154
100 105.50000 ¥10,550
500 102.56600 ¥51,283
1,000 86.44800 ¥86,448

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10933-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥77.25700
  • Cut Tape (CT)  : 535-10933-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,211 - Immediate
  • Unit Price: ¥132.00000

ABM10-26.000MHZ-D30-T3

Datasheet
Digi-Key Part Number 535-10933-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10-26.000MHZ-D30-T3
Copy  
Description CRYSTAL 26.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

26MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM10 Series Datasheet
ABM10 Drawing
ABM10-zzz Series Pkg Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM10.stp
HTML Datasheet ABM10 Series Datasheet
3D Drawings ABM10.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-10933-6