JPY | USD

Price & Procurement
1,990 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 117.00000 ¥117.00
10 103.70000 ¥1,037.00
50 96.98000 ¥4,849.00
100 85.71000 ¥8,571.00
500 81.20400 ¥40,602.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9624-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥67.99900
  • Cut Tape (CT)  : 535-9624-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: ¥118.00000

ABM10-26.000MHZ-7-A15-T

Datasheet
Digi-Key Part Number 535-9624-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM10-26.000MHZ-7-A15-T
Copy  
Description CRYSTAL 26.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

26MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-2520-04-10

SOCKET 4PAD 2.5X2.0 CRYSTAL

Abracon LLC

¥3,218.60000 Details

AXS-2520-04-09

SOCKET 4PAD 2.5X2.0 CRYSTAL

Abracon LLC

¥3,218.60000 Details
Additional Resources
Standard Package 1
Other Names 535-9624-6