Price & Procurement
1,576 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 135.00000 ¥135
10 119.40000 ¥1,194
50 111.54000 ¥5,577
100 98.56000 ¥9,856
500 93.37800 ¥46,689
1,000 77.81600 ¥77,816

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10926-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥75.22167
  • Cut Tape (CT)  : 535-10926-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,576 - Immediate
  • Unit Price: ¥135.00000

ABM10-18.432MHZ-D30-T3

Datasheet
Digi-Key Part Number 535-10926-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABM10-18.432MHZ-D30-T3
Copy  
Description CRYSTAL 18.4320MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

18.432MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ABM10 Series Datasheet
ABM10-zzz Series Pkg Drawing
Environmental Information Abracon REACH 219
Mfg CAD Models ABM10.stp
HTML Datasheet ABM10 Series Datasheet
ABM10-zzz Series Pkg Drawing
EDA / CAD Models ABM10-18.432MHZ-D30-T3 by SnapEDA
3D Drawings ABM10.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-10926-6