Price & Procurement
2,711 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 33.90000 ¥339
50 30.54000 ¥1,527
100 27.14000 ¥2,714
500 25.78000 ¥12,890
1,000 21.71000 ¥21,710

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-12830-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥20.35333
  • Cut Tape (CT)  : 535-12830-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,711 - Immediate
  • Unit Price: ¥41.00000

ABLS7M2-16.000MHZ-D2Y-T

Datasheet
Digi-Key Part Number 535-12830-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABLS7M2-16.000MHZ-D2Y-T
Copy  
Description CRYSTAL 16.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead

Copy  
Customer Reference
Documents & Media
Datasheets ABLS7M2 Series Datasheet
Environmental Information Abracon REACH 219
HTML Datasheet ABLS7M2 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS7M2
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STWD100NYWY3F

IC SUPERVISOR 1 CHANNEL SOT23-5

STMicroelectronics

¥130.00000 Details

ABS05W-32.768KHZ-D-2-T

CRYSTAL 32.7680KHZ 4PF SMD

Abracon LLC

¥165.00000 Details

54-00133

CONN JACK R/A PCB 5.5X2.1MM

Tensility International Corp

¥124.00000 Details

IS66WV51216EBLL-55TLI

IC PSRAM 8MBIT PAR 44TSOP II

ISSI, Integrated Silicon Solution Inc

¥405.00000 Details

MC33364DR2G

IC OFFLINE SWITCH FLYBACK 16SOIC

onsemi

¥216.00000 Details

LM358F-GE2

IC OPAMP GP 2 CIRCUIT 8SOP

Rohm Semiconductor

¥73.00000 Details
Additional Resources
Standard Package 1
Other Names 535-12830-6