JPY | USD
Add To Favorites
ABLS2-4.9152MHZ-D4Y-T 4.9152MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 43.70000 ¥437
50 39.34000 ¥1,967
100 34.95000 ¥3,495
500 33.20600 ¥16,603

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 535-9859-6-ND
Copy   535-9859-6-ND
Quantity Available 4,184
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS2-4.9152MHZ-D4Y-T

Copy   ABLS2-4.9152MHZ-D4Y-T
Description CRYSTAL 4.9152MHZ 18PF SMD
Copy   CRYSTAL 4.9152MHZ 18PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.9152MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US

Copy   4.9152MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US
Documents & Media
Datasheets ABLS2 Series Datasheet
ABLS2 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABLS2.stp
HTML Datasheet ABLS2 Series Datasheet
EDA / CAD Models ABLS2-4.9152MHZ-D4Y-T by SnapEDA
3D Drawings ABLS2-3D.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS2
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 4.9152MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 180 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-9859-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9859-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥25.42000
  • Cut Tape (CT) ? : 535-9859-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,184 - Immediate
  • Unit Price: ¥52.00000

01:18:46 9/16/2019