JPY | USD
Favorite

Price & Procurement
1,311 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 93.00000 ¥93
10 82.00000 ¥820
50 76.70000 ¥3,835
100 67.78000 ¥6,778
500 64.21400 ¥32,107

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9899-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥48.64800
  • Cut Tape (CT)  : 535-9899-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,311 - Immediate
  • Unit Price: ¥93.00000

ABLS-6.144MHZ-L4Q-T

Datasheet
Digi-Key Part Number 535-9899-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-6.144MHZ-L4Q-T
Copy  
Description CRYSTAL 6.1440MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6.144MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 6.144MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-1147-02-02

SOCKET 2PAD 11.5X4.8 CRYSTAL

Abracon LLC

¥3,563.96000 Details
Additional Resources
Standard Package 1
Other Names 535-9899-6