JPY | USD
Favorite

Price & Procurement
9,155 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 35.10000 ¥351
50 31.52000 ¥1,576
100 28.03000 ¥2,803
500 26.62800 ¥13,314

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10201-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥20.38600
  • Cut Tape (CT)  : 535-10201-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,155 - Immediate
  • Unit Price: ¥42.00000

ABLS-3.6864MHZ-B4-T

Datasheet
Digi-Key Part Number 535-10201-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-3.6864MHZ-B4-T
Copy  
Description CRYSTAL 3.6864MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.6864MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABLS.stp
HTML Datasheet ABLS Series Datasheet
ABLS Series SMD Drawing
3D Drawings ABLS.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 3.6864MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 180 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-10201-6