Add To Favorites
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 47.80000 ¥478
50 42.94000 ¥2,147
100 38.18000 ¥3,818
500 36.27200 ¥18,136

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-14324-1-ND
Copy   535-14324-1-ND
Quantity Available 3,028
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS-25.000MHZ-20-F-T

Copy   ABLS-25.000MHZ-20-F-T
Description CRYSTAL 25.0000MHZ 20PF SMD
Copy   CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

25MHz ±50ppm Crystal 20pF 40 Ohms HC-49/US

Copy   25MHz ±50ppm Crystal 20pF 40 Ohms HC-49/US
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABLS.stp
HTML Datasheet ABLS Series Datasheet
ABLS Series SMD Drawing
3D Drawings ABLS.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-14324-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-14324-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥27.76800
  • Digi-Reel® ? : 535-14324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,028 - Immediate
  • Unit Price: Digi-Reel®

16:16:20 8/18/2019