JPY | USD
Favorite

Price & Procurement
2,014 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21
10 17.90000 ¥179
50 16.04000 ¥802
100 14.27000 ¥1,427
500 13.55400 ¥6,777

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14896-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥11.41300
  • Digi-Reel®  : 535-14896-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,014 - Immediate
  • Unit Price: Digi-Reel®

ABLS-24.000MHZ-20-B-3-H-T

Datasheet
Digi-Key Part Number 535-14896-1-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ABLS-24.000MHZ-20-B-3-H-T
Copy  
Description CRYSTAL 24.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24MHz ±25ppm Crystal 20pF 40 Ohms HC-49/US

Copy  
Customer Reference
Documents & Media
Datasheets ABLS Series Datasheet
HTML Datasheet ABLS Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±35ppm
Frequency Tolerance ±25ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

7508110151

WE-UNIT OFFLINE TRANSFORMER

Würth Elektronik

¥447.00000 Details

TLV431AQFTA

IC VREF SHUNT ADJ 1% SOT23

Diodes Incorporated

¥53.00000 Details

GD25Q16CSIGR

IC FLASH 16MBIT SPI/QUAD 8SOP

GigaDevice Semiconductor (HK) Limited

¥58.00000 Details

O 8,0-JO32-B-1V3-1-T1-LF

XTAL OSC XO 8MHZ HCMOS SMD

Jauch Quartz

¥105.00000 Details

U.FL-R-SMT(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

¥142.00000 Details

0679H0250-05

FUSE BRD MNT 250MA 350VAC 72VDC

Bel Fuse Inc.

¥35.00000 Details
Additional Resources
Standard Package 1
Other Names 535-14896-1