JPY | USD
Favorite

ABLS-24.000MHZ-16-B-4-Y-T 24MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US
Price & Procurement
1,455 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 33.90000 ¥339
50 30.50000 ¥1,525
100 27.10000 ¥2,710
500 25.74800 ¥12,874

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14895-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥21.68200
  • Digi-Reel®  : 535-14895-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,455 - Immediate
  • Unit Price: Digi-Reel®

ABLS-24.000MHZ-16-B-4-Y-T

Datasheet
Digi-Key Part Number 535-14895-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-24.000MHZ-16-B-4-Y-T
Copy  
Description CRYSTAL 24.0000MHZ 16PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-14895-1