JPY | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 34.40000 ¥344
50 30.90000 ¥1,545
100 27.46000 ¥2,746
500 26.09000 ¥13,045

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 535-10230-6-ND
Copy   535-10230-6-ND
Quantity Available 1,918
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS-18.432MHZ-B4-T

Copy   ABLS-18.432MHZ-B4-T
Description CRYSTAL 18.4320MHZ 18PF SMD
Copy   CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

18.432MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy   18.432MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-10230-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10230-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥19.97300
  • Cut Tape (CT) ? : 535-10230-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,918 - Immediate
  • Unit Price: ¥41.00000

09:40:26 9/17/2019